-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6619
|
Newark | Res, Thick Film, 107R, 1%, 0.063W, 0402, Resistance:107Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Vishay CRCW0402107RFKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
52K6620
|
Newark | Res, Thick Film, 107R, 1%, 0.063W, 0402, Reel, Resistance:107Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402107RFKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW0402107RFKED
|
Avnet Americas | D10/CRCW0402 100 107R 1% ET7 e3 - Tape and Reel (Alt: CRCW0402107RFKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 | Buy Now |
DISTI #
71-CRCW0402-107-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 107ohms 1% RoHS: Compliant | 35842 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0022 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2252 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 107 ohm, SURFACE MOUNT, 0402 | 7064 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 107 ohm, SURFACE MOUNT, 0402 | 1801 |
|
$0.2535 / $0.9750 | Buy Now |
DISTI #
CRCW0402107RFKED
|
TTI | Thick Film Resistors - SMD 1/16watt 107ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
CRCW0402107RFKED
|
Avnet Abacus | SMD Chip Resistor, 107 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW0402107RFKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402107RFKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402107RFKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW0402107RFKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402107RFKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF1070B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402107RFKED vs 0402WGF1070B5E |
CR101070FV | Fixed Resistor, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0402107RFKED vs CR101070FV |
WF04P1070FTL | Fixed Resistor, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW0402107RFKED vs WF04P1070FTL |
MC0402-1070-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW0402107RFKED vs MC0402-1070-FBW |
CAS04F1070CT | Fixed Resistor, 0.0625W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CRCW0402107RFKED vs CAS04F1070CT |
0402WGF1070C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402107RFKED vs 0402WGF1070C2 |
RC0402FR-07107RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW0402107RFKED vs RC0402FR-07107RP |
CDF-S0402107R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW0402107RFKED vs CDF-S0402107R1%100PPM/KNP10 |
WR04X1070FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW0402107RFKED vs WR04X1070FDL |
MC0402P-1070-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | CRCW0402107RFKED vs MC0402P-1070-FTW |