CRCW0402-P10036010.5%RF4
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,

Overview of CRCW0402-P10036010.5%RF4 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for CRCW0402-P10036010.5%RF4 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW0402-P10036010.5%RF4 by Vishay Intertechnologies

CRCW0402-P10036010.5%RF4
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
3600 Ω
Resistor Type
FIXED RESISTOR
Series
D/CRCW-P
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. CRCW0402-P10036010.5%RF4
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for CRCW0402-P10036010.5%RF4

This table gives cross-reference parts and alternative options found for CRCW0402-P10036010.5%RF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402-P10036010.5%RF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0402-16W-3601DPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD CRCW0402-P10036010.5%RF4 vs CR0402-16W-3601DPT
RK73H1ETTPB3601D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CRCW0402-P10036010.5%RF4 vs RK73H1ETTPB3601D
RK73H1EGTPS3601D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CRCW0402-P10036010.5%RF4 vs RK73H1EGTPS3601D
RMC10K362DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CRCW0402-P10036010.5%RF4 vs RMC10K362DTH
RC0402DR-103K6L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW0402-P10036010.5%RF4 vs RC0402DR-103K6L
WF04H3601DTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRCW0402-P10036010.5%RF4 vs WF04H3601DTL
RK73H1ELTPB3601D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CRCW0402-P10036010.5%RF4 vs RK73H1ELTPB3601D
D10/CRCW0402-P1003K60.5%EF4E3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW0402-P10036010.5%RF4 vs D10/CRCW0402-P1003K60.5%EF4E3
RMC10K362DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CRCW0402-P10036010.5%RF4 vs RMC10K362DB
0402WGD3601TCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd CRCW0402-P10036010.5%RF4 vs 0402WGD3601TCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0402-P10036010.5%RF4 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0402-P10036010.5%RF4 by Vishay Intertechnologies

  • Please alert me when CRCW0402-P10036010.5%RF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW0402-P10036010.5%RF4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0402-P10036010.5%RF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW0402-P10036010.5%RF4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0402-P10036010.5%RF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0402-P10036010.5%RF4 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: