Part Details for CRCW0402-HP10057R60.5%EF4E3 by Vishay Intertechnologies
Overview of CRCW0402-HP10057R60.5%EF4E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0402-HP10057R60.5%EF4E3
CRCW0402-HP10057R60.5%EF4E3 CAD Models
CRCW0402-HP10057R60.5%EF4E3 Part Data Attributes
|
CRCW0402-HP10057R60.5%EF4E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402-HP10057R60.5%EF4E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 57.6ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402-HP10057R60.5%EF4E3
This table gives cross-reference parts and alternative options found for CRCW0402-HP10057R60.5%EF4E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402-HP10057R60.5%EF4E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0257R6DH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW0402-HP10057R60.5%EF4E3 vs RTT0257R6DH3 |
BCTS000402-57R6DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CRCW0402-HP10057R60.5%EF4E3 vs BCTS000402-57R6DTH |
RTT0257R6DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW0402-HP10057R60.5%EF4E3 vs RTT0257R6DH5 |
AC0402DR-1357R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW0402-HP10057R60.5%EF4E3 vs AC0402DR-1357R6L |
RTT0257R6DBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW0402-HP10057R60.5%EF4E3 vs RTT0257R6DBA |
AC0402DR-1057R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW0402-HP10057R60.5%EF4E3 vs AC0402DR-1057R6L |