CRCW02010000Z0EE
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP

Overview of CRCW02010000Z0EE by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRCW02010000Z0EE by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 01X1730
Newark Crcw0201 0R0 Ef4 E3 Rohs Compliant: Yes |Vishay CRCW02010000Z0EE RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0260
$0.0260 Buy Now
DISTI # CRCW02010000Z0EE
Avnet Americas CRCW0201 0R0 EF4 e3 - Tape and Reel (Alt: CRCW02010000Z0EE) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0069
$0.0069 Buy Now
DISTI # 71-CRCW02010000Z0EE
Mouser Electronics Thick Film Resistors - SMD CRCW0201 0R0 EF4 e3 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0330
  • 100 $0.0140
  • 1,000 $0.0060
  • 25,000 $0.0050
  • 50,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics RES SMD 0 OHM JUMPER 1/20W 0201 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 50,000 $0.0138
  • 100,000 $0.0135
  • 200,000 $0.0133
  • 250,000 $0.0132
  • 750,000 $0.0126
$0.0126 / $0.0138 Buy Now
DISTI # CRCW02010000Z0EE
Avnet Abacus Zero Ohm Resistor, Jumper, 0201 [0603Metric], Thick Film, 50 mW, Surface Mount (Alt: CRCW02010000Z0EE) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW02010000Z0EE by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW02010000Z0EE by Vishay Intertechnologies

CRCW02010000Z0EE
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATDED CURRENT: 1A
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
Resistor Type
JUMPER
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CRCW02010000Z0EE
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP
    VS

Alternate Parts for CRCW02010000Z0EE

This table gives cross-reference parts and alternative options found for CRCW02010000Z0EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW02010000Z0EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS01JT-R0R0A Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP Viking Tech Corp CRCW02010000Z0EE vs AS01JT-R0R0A
RMCF0201ZT0R00 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc CRCW02010000Z0EE vs RMCF0201ZT0R00
RK73Z1HRTTCD Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP KOA Speer Electronics Inc CRCW02010000Z0EE vs RK73Z1HRTTCD
AA0201JR-130RL Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0201, YAGEO Corporation CRCW02010000Z0EE vs AA0201JR-130RL
WCR0201-R005JI Fixed Resistor, Thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP TT Electronics Resistors CRCW02010000Z0EE vs WCR0201-R005JI
RMCP0201ZT0R00 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc CRCW02010000Z0EE vs RMCP0201ZT0R00
WCR0201-R005JI JUMPER, 0.05W, 0ohm, SURFACE MOUNT, 0201, CHIP TT Electronics Welwyn Components CRCW02010000Z0EE vs WCR0201-R005JI
RMC1/20JPB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 25V, Surface Mount, 0201, CHIP, ROHS COMPLIANT Kamaya Inc CRCW02010000Z0EE vs RMC1/20JPB
AC0201JR-100RL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP YAGEO Corporation CRCW02010000Z0EE vs AC0201JR-100RL
WCR-WCR0201LF-R000JP-LT Fixed Resistor, 0.05W, 0ohm, Surface Mount, 0201, CHIP TT Electronics Resistors CRCW02010000Z0EE vs WCR-WCR0201LF-R000JP-LT

Related Parts for CRCW02010000Z0EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW02010000Z0EE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW02010000Z0EE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW02010000Z0EE would you like to use for your alert(s)?
  • Please alert me when CRCW02010000Z0EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW02010000Z0EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW02010000Z0EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW02010000Z0EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW02010000Z0EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW02010000Z0EE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: