Part Details for CRCW010012K4FREL by Vishay Intertechnologies
Overview of CRCW010012K4FREL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW010012K4FREL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW010012K4FREL
|
Avnet Americas | CRCW01005 250 12K4 1% ET3 e3 - Tape and Reel (Alt: CRCW010012K4FREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks | 0 |
|
$0.0207 | Buy Now |
Part Details for CRCW010012K4FREL
CRCW010012K4FREL CAD Models
CRCW010012K4FREL Part Data Attributes
|
CRCW010012K4FREL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW010012K4FREL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 12400ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 15 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for CRCW010012K4FREL
This table gives cross-reference parts and alternative options found for CRCW010012K4FREL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW010012K4FREL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF01005FT1242 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 12400ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | SEI Stackpole Electronics Inc | CRCW010012K4FREL vs RMCF01005FT1242 |
CR03-1242-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 12400ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CRCW010012K4FREL vs CR03-1242-FK |
CR04-1242FE | Fixed Resistor, 0.03W, 12400ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CRCW010012K4FREL vs CR04-1242FE |
CR01005-32W-1242FPT | Fixed Resistor, 0.03W, 12400ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | CRCW010012K4FREL vs CR01005-32W-1242FPT |
CR04-1242FB | Fixed Resistor, 0.03W, 12400ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CRCW010012K4FREL vs CR04-1242FB |
CR-E5FL5--12K4- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 12400ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CRCW010012K4FREL vs CR-E5FL5--12K4- |
MCR004YZPF1242 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 12400ohm, 15V, 1% +/-Tol, 250ppm/Cel, 01005, | ROHM Semiconductor | CRCW010012K4FREL vs MCR004YZPF1242 |
CR04-1242FV | Fixed Resistor, 0.03W, 12400ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CRCW010012K4FREL vs CR04-1242FV |
CR01005-32W-1242FT | Fixed Resistor, 0.03W, 12400ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | CRCW010012K4FREL vs CR01005-32W-1242FT |
CR01005-32W-1242FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 12400ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | CRCW010012K4FREL vs CR01005-32W-1242FT-13 |