CRC32F3-40.000MHZ
Description: Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49/US, SMD, 2 PIN

Overview of CRC32F3-40.000MHZ by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CRC32F3-40.000MHZ by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRC32F3-40.000MHZ by ECS International Inc

CRC32F3-40.000MHZ
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECS INC INTERNATIONAL
Package Description
HC49/US, SMD, 2 PIN
Reach Compliance Code
compliant
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
2000 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e1
Load Capacitance
32 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L12.4XB4.85XH3.2 (mm)/L0.488XB0.191XH0.126 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Want to compare parts?
  1. CRC32F3-40.000MHZ
    ECS International Inc
    Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49/US, SMD, 2 PIN
    VS

Alternate Parts for CRC32F3-40.000MHZ

This table gives cross-reference parts and alternative options found for CRC32F3-40.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRC32F3-40.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRC32C3-40.000MHZ Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC49/US, SMD, 2 PIN ECS International Inc CRC32F3-40.000MHZ vs CRC32C3-40.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRC32F3-40.000MHZ by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRC32F3-40.000MHZ by ECS International Inc

Select Manufacturer
Which Manufacturer of CRC32F3-40.000MHZ would you like to use for your alert(s)?
  • Please alert me when CRC32F3-40.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRC32F3-40.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRC32F3-40.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRC32F3-40.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRC32F3-40.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRC32F3-40.000MHZ by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: