Part Details for CRC10E1-50.000MHZ by ECS International Inc
Overview of CRC10E1-50.000MHZ by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CRC10E1-50.000MHZ
CRC10E1-50.000MHZ CAD Models
CRC10E1-50.000MHZ Part Data Attributes
|
CRC10E1-50.000MHZ
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
CRC10E1-50.000MHZ
ECS International Inc
Parallel - Fundamental Quartz Crystal, 50MHz Nom, HC49/US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | BT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.4XB4.85XH3.2 (mm)/L0.488XB0.191XH0.126 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |