Part Details for CRB6A8E222JU by KYOCERA Crystal Device Corporation
Overview of CRB6A8E222JU by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRB6A8E222JU
CRB6A8E222JU CAD Models
CRB6A8E222JU Part Data Attributes
|
CRB6A8E222JU
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CRB6A8E222JU
KYOCERA Crystal Device Corporation
RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 2200 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRB6A8E222JU
This table gives cross-reference parts and alternative options found for CRB6A8E222JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRB6A8E222JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRB6A8E222JU | Array/Network Resistor, Isolated, 0.0625W, 2200ohm, 50V, 5% +/-Tol, -250,250ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CRB6A8E222JU vs CRB6A8E222JU |