Part Details for CRB6A8E222GU by Kyocera AVX Components
Overview of CRB6A8E222GU by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRB6A8E222GU
CRB6A8E222GU CAD Models
CRB6A8E222GU Part Data Attributes
|
CRB6A8E222GU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CRB6A8E222GU
Kyocera AVX Components
Array/Network Resistor, Isolated, 0.0625W, 2200ohm, 50V, 2% +/-Tol, -250,250ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 2200 Ω | |
Manufacturer Series | CRB6A8E | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CRB6A 8E | |
Size Code | 0625 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for CRB6A8E222GU
This table gives cross-reference parts and alternative options found for CRB6A8E222GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRB6A8E222GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRB6A8E222GU | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CRB6A8E222GU vs CRB6A8E222GU |