Part Details for CRB32TR36R5D by Akahane Electronics Ind Corp
Overview of CRB32TR36R5D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRB32TR36R5D
CRB32TR36R5D CAD Models
CRB32TR36R5D Part Data Attributes
|
CRB32TR36R5D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CRB32TR36R5D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRB32TR36R5D
This table gives cross-reference parts and alternative options found for CRB32TR36R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRB32TR36R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM1210ADX-36R5ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRB32TR36R5D vs CRM1210ADX-36R5ELF |
RK73H2ETTD36R5D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRB32TR36R5D vs RK73H2ETTD36R5D |
ERJS14D36R5U | Fixed Resistor, | Panasonic Electronic Components | CRB32TR36R5D vs ERJS14D36R5U |
RK73H2ETTE36R5D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRB32TR36R5D vs RK73H2ETTE36R5D |
RM13DTN36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRB32TR36R5D vs RM13DTN36R5 |
CR1210-2W-36R5DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CRB32TR36R5D vs CR1210-2W-36R5DT |
RC1210DR-0736R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRB32TR36R5D vs RC1210DR-0736R5L |
RC1210DR-1336R5P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRB32TR36R5D vs RC1210DR-1336R5P |
CLF121036R50.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRB32TR36R5D vs CLF121036R50.5%100PPM/KKB4 |
CLF121036R50.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRB32TR36R5D vs CLF121036R50.5%100PPM/KNS |