Part Details for CRB32TR1500D by Akahane Electronics Ind Corp
Overview of CRB32TR1500D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRB32TR1500D
CRB32TR1500D CAD Models
CRB32TR1500D Part Data Attributes
|
CRB32TR1500D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CRB32TR1500D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRB32TR1500D
This table gives cross-reference parts and alternative options found for CRB32TR1500D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRB32TR1500D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210DR-13150RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRB32TR1500D vs SR1210DR-13150RL |
CRB32TR151D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | CRB32TR1500D vs CRB32TR151D |
CLF1210150R0.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRB32TR1500D vs CLF1210150R0.5%100PPM/KKB16 |
RK73H2ETTEB1500D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRB32TR1500D vs RK73H2ETTEB1500D |
AC1210DR-10150RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRB32TR1500D vs AC1210DR-10150RL |
RK73H2ERTTDD1500D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRB32TR1500D vs RK73H2ERTTDD1500D |
CLF1210150R0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRB32TR1500D vs CLF1210150R0.5%100PPM/KNB8 |
RC1210DR-13150RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRB32TR1500D vs RC1210DR-13150RL |
CLF1210150R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRB32TR1500D vs CLF1210150R0.5%100PPM/KNS |
BCTS001210-1500DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRB32TR1500D vs BCTS001210-1500DTP |