CRB20103K8320%100PPM/KKB
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2010,

Overview of CRB20103K8320%100PPM/KKB by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRB20103K8320%100PPM/KKB by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRB20103K8320%100PPM/KKB by Microtech GmbH Electronic

CRB20103K8320%100PPM/KKB
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
5.2 mm
Package Style
SMT
Package Width
2.65 mm
Packing Method
TR, Blister
Rated Power Dissipation (P)
0.5 W
Resistance
3830 Ω
Resistor Type
FIXED RESISTOR
Series
CRA/B2010(20/30%)
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. CRB20103K8320%100PPM/KKB
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for CRB20103K8320%100PPM/KKB

This table gives cross-reference parts and alternative options found for CRB20103K8320%100PPM/KKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRB20103K8320%100PPM/KKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRA20103K8320%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2010, Microtech GmbH Electronic CRB20103K8320%100PPM/KKB vs CRA20103K8320%100PPM/KNS
CRA20103K8320%100PPM/KKB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2010, Microtech GmbH Electronic CRB20103K8320%100PPM/KKB vs CRA20103K8320%100PPM/KKB
CRA20103K8320%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2010, Microtech GmbH Electronic CRB20103K8320%100PPM/KKB vs CRA20103K8320%100PPM/KKS
CRB20103K8320%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2010, Microtech GmbH Electronic CRB20103K8320%100PPM/KKB vs CRB20103K8320%100PPM/KKS
CRA20103K8320%100PPM/KNB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2010, Microtech GmbH Electronic CRB20103K8320%100PPM/KKB vs CRA20103K8320%100PPM/KNB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRB20103K8320%100PPM/KKB by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRB20103K8320%100PPM/KKB by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CRB20103K8320%100PPM/KKB would you like to use for your alert(s)?
  • Please alert me when CRB20103K8320%100PPM/KKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRB20103K8320%100PPM/KKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRB20103K8320%100PPM/KKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRB20103K8320%100PPM/KKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRB20103K8320%100PPM/KKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRB20103K8320%100PPM/KKB by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: