Datasheets
CRA251251K-5%100PPM/KNB8 by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512,

Part Details for CRA251251K-5%100PPM/KNB8 by Microtech GmbH Electronic

Overview of CRA251251K-5%100PPM/KNB8 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
REF2925AIDBZTG4 Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2912AIDBZR Texas Instruments 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2925AIDBZT Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

Part Details for CRA251251K-5%100PPM/KNB8

CRA251251K-5%100PPM/KNB8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRA251251K-5%100PPM/KNB8 Part Data Attributes

CRA251251K-5%100PPM/KNB8 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CRA251251K-5%100PPM/KNB8 Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.625 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.15 mm
Packing Method Blister Pack
Rated Power Dissipation (P) 1 W
Resistance 51000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 500 V

Alternate Parts for CRA251251K-5%100PPM/KNB8

This table gives cross-reference parts and alternative options found for CRA251251K-5%100PPM/KNB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA251251K-5%100PPM/KNB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CQA251251K-5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRA251251K-5%100PPM/KNB8 vs CQA251251K-5%100PPM/KNS
CLF251251K5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRA251251K-5%100PPM/KNB8 vs CLF251251K5%100PPM/KNS
CLI251251K5%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRA251251K-5%100PPM/KNB8 vs CLI251251K5%100PPM/KKB16
CLF251251K5%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRA251251K-5%100PPM/KNB8 vs CLF251251K5%100PPM/KNB8
SR2512JK-0751KL Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, YAGEO Corporation CRA251251K-5%100PPM/KNB8 vs SR2512JK-0751KL
CLI251251K5%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRA251251K-5%100PPM/KNB8 vs CLI251251K5%100PPM/KKB4
CQA251251K-5%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRA251251K-5%100PPM/KNB8 vs CQA251251K-5%100PPM/KNB16
BCTV002512-5102JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Chilisin Electronics Corp CRA251251K-5%100PPM/KNB8 vs BCTV002512-5102JTE
CRA251251K-5%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRA251251K-5%100PPM/KNB8 vs CRA251251K-5%100PPM/KNB16
CQA251251K-5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRA251251K-5%100PPM/KNB8 vs CQA251251K-5%100PPM/KNB4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRA251251K-5%100PPM/KNB8 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRA251251K-5%100PPM/KNB8 by Microtech GmbH Electronic

  • Please alert me when CRA251251K-5%100PPM/KNB8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRA251251K-5%100PPM/KNB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRA251251K-5%100PPM/KNB8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRA251251K-5%100PPM/KNB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRA251251K-5%100PPM/KNB8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRA251251K-5%100PPM/KNB8 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: