Part Details for CRA1218150R5%100PPM/KNS by Microtech GmbH Electronic
Overview of CRA1218150R5%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRA1218150R5%100PPM/KNS
CRA1218150R5%100PPM/KNS CAD Models
CRA1218150R5%100PPM/KNS Part Data Attributes
|
CRA1218150R5%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CRA1218150R5%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 4.65 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRA1218150R5%100PPM/KNS
This table gives cross-reference parts and alternative options found for CRA1218150R5%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA1218150R5%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X151JQL | Fixed Resistor, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRA1218150R5%100PPM/KNS vs MR18X151JQL |
WHPC1218-150RJT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 150ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRA1218150R5%100PPM/KNS vs WHPC1218-150RJT4 |
232273560151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRA1218150R5%100PPM/KNS vs 232273560151 |
CQA1218150R-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRA1218150R5%100PPM/KNS vs CQA1218150R-5%100PPM/KNB4 |
WK73R2JTBK151J | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218, | KOA Speer Electronics Inc | CRA1218150R5%100PPM/KNS vs WK73R2JTBK151J |
CLF1218150R5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRA1218150R5%100PPM/KNS vs CLF1218150R5%100PPM/KNB16 |
WR181WJ0151T4E | Fixed Resistor, Thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRA1218150R5%100PPM/KNS vs WR181WJ0151T4E |
MR18X151JTL | Fixed Resistor, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRA1218150R5%100PPM/KNS vs MR18X151JTL |
232273564151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218 | YAGEO Corporation | CRA1218150R5%100PPM/KNS vs 232273564151 |
CLF1218150R5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRA1218150R5%100PPM/KNS vs CLF1218150R5%100PPM/KNB8 |