Datasheets
CRA12068R665%100PPM/KKP by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1307,

Part Details for CRA12068R665%100PPM/KKP by Microtech GmbH Electronic

Overview of CRA12068R665%100PPM/KKP by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CRA12068R665%100PPM/KKP

CRA12068R665%100PPM/KKP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRA12068R665%100PPM/KKP Part Data Attributes

CRA12068R665%100PPM/KKP Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CRA12068R665%100PPM/KKP Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1307,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.7 mm
Package Length 3.35 mm
Package Style SMT
Package Width 1.75 mm
Packing Method TR, Cardboard
Rated Power Dissipation (P) 0.25 W
Resistance 8.66 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V

Alternate Parts for CRA12068R665%100PPM/KKP

This table gives cross-reference parts and alternative options found for CRA12068R665%100PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA12068R665%100PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRB12068R665%100PPM/KNP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1307, Microtech GmbH Electronic CRA12068R665%100PPM/KKP vs CRB12068R665%100PPM/KNP
CRA12068R665%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1307, Microtech GmbH Electronic CRA12068R665%100PPM/KKP vs CRA12068R665%100PPM/KKS
CRB12068R665%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1307, Microtech GmbH Electronic CRA12068R665%100PPM/KKP vs CRB12068R665%100PPM/KKS
CRB12068R665%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1307, Microtech GmbH Electronic CRA12068R665%100PPM/KKP vs CRB12068R665%100PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRA12068R665%100PPM/KKP by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRA12068R665%100PPM/KKP by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CRA12068R665%100PPM/KKP would you like to use for your alert(s)?
  • Please alert me when CRA12068R665%100PPM/KKP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRA12068R665%100PPM/KKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRA12068R665%100PPM/KKP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRA12068R665%100PPM/KKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRA12068R665%100PPM/KKP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRA12068R665%100PPM/KKP by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: