CRA0805210R30%100PPM/KKP
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 30% +/-Tol, 100ppm/Cel, 0806,

Overview of CRA0805210R30%100PPM/KKP by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
REF2925AIDBZTG4 Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2912AIDBZR Texas Instruments 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2925AIDBZT Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

CAD Models for CRA0805210R30%100PPM/KKP by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRA0805210R30%100PPM/KKP by Microtech GmbH Electronic

CRA0805210R30%100PPM/KKP
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
2.15 mm
Package Style
SMT
Package Width
1.4 mm
Packing Method
TR, Cardboard
Rated Power Dissipation (P)
0.125 W
Resistance
210 Ω
Resistor Type
FIXED RESISTOR
Series
CRA/B0805(20/30%)
Size Code
0806
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
30%
Working Voltage
150 V
Want to compare parts?
  1. CRA0805210R30%100PPM/KKP
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 30% +/-Tol, 100ppm/Cel, 0806,
    VS

Alternate Parts for CRA0805210R30%100PPM/KKP

This table gives cross-reference parts and alternative options found for CRA0805210R30%100PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA0805210R30%100PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRB0805210R30%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 30% +/-Tol, 100ppm/Cel, 0806, Microtech GmbH Electronic CRA0805210R30%100PPM/KKP vs CRB0805210R30%100PPM/KKS
CRB0805210R30%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 30% +/-Tol, 100ppm/Cel, 0806, Microtech GmbH Electronic CRA0805210R30%100PPM/KKP vs CRB0805210R30%100PPM/KNS
CRB0805210R30%100PPM/KNP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 30% +/-Tol, 100ppm/Cel, 0806, Microtech GmbH Electronic CRA0805210R30%100PPM/KKP vs CRB0805210R30%100PPM/KNP
CRA0805210R30%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 30% +/-Tol, 100ppm/Cel, 0806, Microtech GmbH Electronic CRA0805210R30%100PPM/KKP vs CRA0805210R30%100PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRA0805210R30%100PPM/KKP by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRA0805210R30%100PPM/KKP by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CRA0805210R30%100PPM/KKP would you like to use for your alert(s)?
  • Please alert me when CRA0805210R30%100PPM/KKP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRA0805210R30%100PPM/KKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRA0805210R30%100PPM/KKP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRA0805210R30%100PPM/KKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRA0805210R30%100PPM/KKP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRA0805210R30%100PPM/KKP by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: