CRA08051K810%50PPM/KNS
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 10% +/-Tol, 50ppm/Cel, 0805,

Overview of CRA08051K810%50PPM/KNS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CRA08051K810%50PPM/KNS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRA08051K810%50PPM/KNS by Microtech GmbH Electronic

CRA08051K810%50PPM/KNS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
1800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
10%
Working Voltage
150 V
Want to compare parts?
  1. CRA08051K810%50PPM/KNS
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 10% +/-Tol, 50ppm/Cel, 0805,
    VS

Alternate Parts for CRA08051K810%50PPM/KNS

This table gives cross-reference parts and alternative options found for CRA08051K810%50PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA08051K810%50PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CQA08051K8-10%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 10% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic CRA08051K810%50PPM/KNS vs CQA08051K8-10%50PPM/KNP10
CQA08051K8-10%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 10% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic CRA08051K810%50PPM/KNS vs CQA08051K8-10%50PPM/KNS
CDI08051K810%50PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 10% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic CRA08051K810%50PPM/KNS vs CDI08051K810%50PPM/KKP20
CRA08051K8-10%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 10% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic CRA08051K810%50PPM/KNS vs CRA08051K8-10%50PPM/KNP10
CRA08051K8-10%50PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 10% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic CRA08051K810%50PPM/KNS vs CRA08051K8-10%50PPM/KNP5
CRA08051K8-10%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 10% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic CRA08051K810%50PPM/KNS vs CRA08051K8-10%50PPM/KNP20
CQA08051K8-10%50PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 10% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic CRA08051K810%50PPM/KNS vs CQA08051K8-10%50PPM/KNP5
CQA08051K8-10%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 10% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic CRA08051K810%50PPM/KNS vs CQA08051K8-10%50PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRA08051K810%50PPM/KNS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRA08051K810%50PPM/KNS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CRA08051K810%50PPM/KNS would you like to use for your alert(s)?
  • Please alert me when CRA08051K810%50PPM/KNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRA08051K810%50PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRA08051K810%50PPM/KNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRA08051K810%50PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRA08051K810%50PPM/KNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRA08051K810%50PPM/KNS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: