There are no models available for this part yet.
Overview of CRA06S0832K20JTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CRA06S0832K20JTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_09234915
|
Arrow Electronics | Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1903 Container: Cut Strips | Americas - 4089 |
|
$0.0037 / $0.0040 | Buy Now | |
DISTI #
31955331
|
Verical | Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1924 Package Multiple: 1 Date Code: 1903 | Americas - 4089 |
|
$0.0037 | Buy Now | |
Bristol Electronics | 10000 |
|
RFQ | ||||
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 50V, 5±%, 200ppm | 4644 |
|
$0.0057 / $0.0152 | Buy Now | ||
DISTI #
CRA06S0832K20JTA
|
Avnet Abacus | Resistor, Array, 2.2 kOhm, � 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film (Alt: CRA06S0832K20JTA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803600171266
|
Chip1Stop | Res Thick Film Array 2.2K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant | 4089 |
|
$0.0039 / $0.0049 | Buy Now |
CAD Models for CRA06S0832K20JTA by Vishay Intertechnologies
Part Data Attributes for CRA06S0832K20JTA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Chip
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
2200 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2200 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CRA06S0832K20JTA
This table gives cross-reference parts and alternative options found for CRA06S0832K20JTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA06S0832K20JTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4KTBK222J | RES NET,THICK FILM,2.2K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CRA06S0832K20JTA vs CN1J4KTBK222J |
CN1J4KTTDD222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRA06S0832K20JTA vs CN1J4KTTDD222J |
MNR14E0ABJ222 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRA06S0832K20JTA vs MNR14E0ABJ222 |
CRA06E0803222JRT6E3 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | CRA06S0832K20JTA vs CRA06E0803222JRT6E3 |
EXB38V222JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CRA06S0832K20JTA vs EXB38V222JV |
MNR14ERAPJ222 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CRA06S0832K20JTA vs MNR14ERAPJ222 |
MNR14E0APJ222 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRA06S0832K20JTA vs MNR14E0APJ222 |
CN1J4KRTTD222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRA06S0832K20JTA vs CN1J4KRTTD222J |
CRA06E0832K20JTA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | CRA06S0832K20JTA vs CRA06E0832K20JTA |
CN1J4KLTD222J | Array/Network Resistor, Isolated, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CRA06S0832K20JTA vs CN1J4KLTD222J |
Related Parts for CRA06S0832K20JTA
-
CN1E4KTTD472JArray/Network Resistors
-
CRCW06031M80FKEAFixed Resistors
-
RPS1A470MCN1GSFixed Capacitors
-
208457048001025Headers and Edge Type Connectors
-
LBAT54SLT1GRectifier Diodes
-
74404064047Fixed Inductors
-
STD8NF25Power Field-Effect Transistors
-
SMBJ24ATransient Suppressors
-
770986-3Terminals and Terminal Blocks