CRA06S0803302JRT1E3
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of CRA06S0803302JRT1E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CRA06S0803302JRT1E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRA06S0803302JRT1E3 by Vishay Intertechnologies

CRA06S0803302JRT1E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
3000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRA06S0803302JRT1E3
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for CRA06S0803302JRT1E3

This table gives cross-reference parts and alternative options found for CRA06S0803302JRT1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA06S0803302JRT1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1J4KLBK302J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRA06S0803302JRT1E3 vs CN1J4KLBK302J
MNR14ERAPJ302 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CRA06S0803302JRT1E3 vs MNR14ERAPJ302
MNR14E0ABJ302 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CRA06S0803302JRT1E3 vs MNR14E0ABJ302
CN1J4KRTTD302J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRA06S0803302JRT1E3 vs CN1J4KRTTD302J
MNR14E0APJ302 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CRA06S0803302JRT1E3 vs MNR14E0APJ302
CN1J4KTTDD302J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRA06S0803302JRT1E3 vs CN1J4KTTDD302J
Part Number Description Manufacturer Compare
CN1J4KLBK302J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRA06S0803302JRT1E3 vs CN1J4KLBK302J
CN1J4KLTDD302J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRA06S0803302JRT1E3 vs CN1J4KLTDD302J
CN1J4KRTTD302J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRA06S0803302JRT1E3 vs CN1J4KRTTD302J
MNR14E0ABJ302 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CRA06S0803302JRT1E3 vs MNR14E0ABJ302
MNR14ERAPJ302 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CRA06S0803302JRT1E3 vs MNR14ERAPJ302

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRA06S0803302JRT1E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRA06S0803302JRT1E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRA06S0803302JRT1E3 would you like to use for your alert(s)?
  • Please alert me when CRA06S0803302JRT1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRA06S0803302JRT1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRA06S0803302JRT1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRA06S0803302JRT1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRA06S0803302JRT1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRA06S0803302JRT1E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: