Part Details for CRA040262R-5%100PPM/KNS by Microtech GmbH Electronic
Overview of CRA040262R-5%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRA040262R-5%100PPM/KNS
CRA040262R-5%100PPM/KNS CAD Models
CRA040262R-5%100PPM/KNS Part Data Attributes
|
CRA040262R-5%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CRA040262R-5%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRA040262R-5%100PPM/KNS
This table gives cross-reference parts and alternative options found for CRA040262R-5%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA040262R-5%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT02620JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRA040262R-5%100PPM/KNS vs RTT02620JH5 |
CRA040262R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRA040262R-5%100PPM/KNS vs CRA040262R-5%100PPM/KNP10 |
RC0402JR-1362R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRA040262R-5%100PPM/KNS vs RC0402JR-1362R |
RC0402JR-0762R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRA040262R-5%100PPM/KNS vs RC0402JR-0762R |
AC0402JR-1062RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRA040262R-5%100PPM/KNS vs AC0402JR-1062RL |
RTT02620JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRA040262R-5%100PPM/KNS vs RTT02620JH3 |
TFA0402R62R0J-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRA040262R-5%100PPM/KNS vs TFA0402R62R0J-T10 |
CR10-620-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRA040262R-5%100PPM/KNS vs CR10-620-JY |
RMCP0402JT62R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRA040262R-5%100PPM/KNS vs RMCP0402JT62R0 |
RMEF0402JT62R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRA040262R-5%100PPM/KNS vs RMEF0402JT62R0 |