CRA-S25121R-10100NB16
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of CRA-S25121R-10100NB16 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CRA-S25121R-10100NB16 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRA-S25121R-10100NB16 by Microtech GmbH Electronic

CRA-S25121R-10100NB16
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
500 V
Want to compare parts?
  1. CRA-S25121R-10100NB16
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRA-S25121R-10100NB16

This table gives cross-reference parts and alternative options found for CRA-S25121R-10100NB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA-S25121R-10100NB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLI-S25121R10100KB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CRA-S25121R-10100NB16 vs CLI-S25121R10100KB4
CRA-K25121R-10%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CRA-S25121R-10100NB16 vs CRA-K25121R-10%100PPM/KNS
CLI-K25121R10100NB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CRA-S25121R-10100NB16 vs CLI-K25121R10100NB8
CLI25121R10100KB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CRA-S25121R-10100NB16 vs CLI25121R10100KB4
CRA-S25121R-10100NS Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CRA-S25121R-10100NB16 vs CRA-S25121R-10100NS
CRA-N25121R-10%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CRA-S25121R-10100NB16 vs CRA-N25121R-10%100PPM/KNB4
CRA-S25121R-10%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CRA-S25121R-10100NB16 vs CRA-S25121R-10%100PPM/KNB8
CLI25121R10100KB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CRA-S25121R-10100NB16 vs CLI25121R10100KB16
CLI-N25121R10100KB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CRA-S25121R-10100NB16 vs CLI-N25121R10100KB8
CLI-K25121R10100NB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CRA-S25121R-10100NB16 vs CLI-K25121R10100NB4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRA-S25121R-10100NB16 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRA-S25121R-10100NB16 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CRA-S25121R-10100NB16 would you like to use for your alert(s)?
  • Please alert me when CRA-S25121R-10100NB16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRA-S25121R-10100NB16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRA-S25121R-10100NB16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRA-S25121R-10100NB16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRA-S25121R-10100NB16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRA-S25121R-10100NB16 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: