Part Details for CRA-N25121R-30%100PPM/KNB8 by Microtech GmbH Electronic
Overview of CRA-N25121R-30%100PPM/KNB8 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CRA-N25121R-30%100PPM/KNB8
CRA-N25121R-30%100PPM/KNB8 CAD Models
CRA-N25121R-30%100PPM/KNB8 Part Data Attributes
|
CRA-N25121R-30%100PPM/KNB8
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CRA-N25121R-30%100PPM/KNB8
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 30% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% | |
Working Voltage | 500 V |
Alternate Parts for CRA-N25121R-30%100PPM/KNB8
This table gives cross-reference parts and alternative options found for CRA-N25121R-30%100PPM/KNB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA-N25121R-30%100PPM/KNB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA-S25121R-30%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 30% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CRA-N25121R-30%100PPM/KNB8 vs CRA-S25121R-30%100PPM/KNB8 |
CRA-K25121R-30%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 30% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CRA-N25121R-30%100PPM/KNB8 vs CRA-K25121R-30%100PPM/KNB16 |
CRA-S25121R-30100NB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 30% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CRA-N25121R-30%100PPM/KNB8 vs CRA-S25121R-30100NB8 |
CRA-N25121R-30100NB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 30% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CRA-N25121R-30%100PPM/KNB8 vs CRA-N25121R-30100NB16 |
CRA-N25121R-30%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 30% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CRA-N25121R-30%100PPM/KNB8 vs CRA-N25121R-30%100PPM/KNS |
CRA-S25121R-30100NB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 30% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CRA-N25121R-30%100PPM/KNB8 vs CRA-S25121R-30100NB16 |
CRA-K25121R-30%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 30% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CRA-N25121R-30%100PPM/KNB8 vs CRA-K25121R-30%100PPM/KNB8 |
CRA-S25121R-30%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 30% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CRA-N25121R-30%100PPM/KNB8 vs CRA-S25121R-30%100PPM/KNB4 |
CRA25121R-30100NS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 30% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CRA-N25121R-30%100PPM/KNB8 vs CRA25121R-30100NS |
CRA-S25121R-30100NB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 30% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CRA-N25121R-30%100PPM/KNB8 vs CRA-S25121R-30100NB4 |