CR82C59A
Description: 8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28

Overview of CR82C59A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for CR82C59A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR82C59A by Intersil Corporation

CR82C59A
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bus Compatibility
8080; 8085; 80C86; 80C88
External Data Bus Width
8
JESD-30 Code
S-CQCC-N28
Number of External Interrupts
8
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
Want to compare parts?
  1. CR82C59A
    Intersil Corporation
    8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28
    VS

Alternate Parts for CR82C59A

This table gives cross-reference parts and alternative options found for CR82C59A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR82C59A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA82C59A-8EL Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28 Integrated Device Technology Inc CR82C59A vs CA82C59A-8EL
85016023X Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 Harris Semiconductor CR82C59A vs 85016023X
MR82C59A/883 Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 Harris Semiconductor CR82C59A vs MR82C59A/883
IR82C59A Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 Harris Semiconductor CR82C59A vs IR82C59A
85016023X 8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28 Intersil Corporation CR82C59A vs 85016023X
5962-85016023X 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28, CERAMIC, LCC-28 Intersil Corporation CR82C59A vs 5962-85016023X
CA82C59A-8CL Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28 Integrated Device Technology Inc CR82C59A vs CA82C59A-8CL
CA82C59A-8ML Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28 Integrated Device Technology Inc CR82C59A vs CA82C59A-8ML
Part Number Description Manufacturer Compare
AM9519A-1DI Interrupt Controller, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 AMD CR82C59A vs AM9519A-1DI
SAB8259A-2P Interrupt Controller, 8086; 8088; 80186; 80188; 80286 Compatible, NMOS, PDIP28 Siemens CR82C59A vs SAB8259A-2P
CD82C59A-12 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 Intersil Corporation CR82C59A vs CD82C59A-12
MD82C59A/883 Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28 Harris Semiconductor CR82C59A vs MD82C59A/883
AM9519A-1PIB Interrupt Controller, MOS, PDIP28, PLASTIC, DIP-28 AMD CR82C59A vs AM9519A-1PIB
TMP8259AP IC 8085A; 8086 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Interrupt Controller Toshiba America Electronic Components CR82C59A vs TMP8259AP
QN8259A Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PQCC28, PLASTIC, LCC-28 Intel Corporation CR82C59A vs QN8259A
AM9519APCB Interrupt Controller, MOS, PDIP28, PLASTIC, DIP-28 AMD CR82C59A vs AM9519APCB
CA82C59A-5IN Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28 Integrated Device Technology Inc CR82C59A vs CA82C59A-5IN
CA82C59A-8IN Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 Tundra Semiconductor Corp CR82C59A vs CA82C59A-8IN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR82C59A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR82C59A by Intersil Corporation

  • Please alert me when CR82C59A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR82C59A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR82C59A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR82C59A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR82C59A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR82C59A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: