Part Details for CR6CM-12 by Powerex Power Semiconductors
Overview of CR6CM-12 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6CM-12B#BB0 | Renesas Electronics Corporation | 600V - 6A - Thyristor Medium Power Use, TO-220AB, /Tube | |
CR6CM-12A#BB0 | Renesas Electronics Corporation | 600V - 6A - Thyristor Medium Power Use, TO-220AB, /Tube | |
CR6CM-12B#BH0 | Renesas Electronics Corporation | 600V - 6A - Thyristor Medium Power Use |
Part Details for CR6CM-12
CR6CM-12 CAD Models
CR6CM-12 Part Data Attributes
|
CR6CM-12
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CR6CM-12
Powerex Power Semiconductors
Silicon Controlled Rectifier, 9.4A I(T)RMS, 6000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 90 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 6000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 9.4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for CR6CM-12
This table gives cross-reference parts and alternative options found for CR6CM-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR6CM-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6010RS2TP | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CR6CM-12 vs S6010RS2TP |
S2800E | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 500V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | CR6CM-12 vs S2800E |
MCR310-8 | 10A, 600V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | CR6CM-12 vs MCR310-8 |
S6010RTP | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CR6CM-12 vs S6010RTP |
S6010F1 | Silicon Controlled Rectifier, 10A I(T)RMS, 8000mA I(T), 600V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | CR6CM-12 vs S6010F1 |
S6010RS3 | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CR6CM-12 vs S6010RS3 |
S1017MH | 10A, 600V, SCR, TO-220AB | STMicroelectronics | CR6CM-12 vs S1017MH |
S6010RS3TP | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CR6CM-12 vs S6010RS3TP |
S6010FS31 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Littelfuse Inc | CR6CM-12 vs S6010FS31 |
S6010R | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CR6CM-12 vs S6010R |