Part Details for CR6AF8 by Central Semiconductor Corp
Overview of CR6AF8 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR6AF8
CR6AF8 CAD Models
CR6AF8 Part Data Attributes
|
CR6AF8
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CR6AF8
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, CASE 106, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, CASE 106, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 106 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CR6AF8
This table gives cross-reference parts and alternative options found for CR6AF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR6AF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR6800 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, R-6, 2 PIN | CR6AF8 vs FR6800 |
UF600K | Diotec Semiconductor AG | $0.2149 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | CR6AF8 vs UF600K |
FR606G | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | CR6AF8 vs FR606G |
FR606-F | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | CR6AF8 vs FR606-F |
FR606 | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | CR6AF8 vs FR606 |
PR6006 | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | CR6AF8 vs PR6006 |
6A8 | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | CR6AF8 vs 6A8 |
PS608R | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | CR6AF8 vs PS608R |
FR606 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | CR6AF8 vs FR606 |
6A8GTR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | CR6AF8 vs 6A8GTR |