CR6627
Description: IC 3 CHANNEL, VIDEO AMPLIFIER, CSFM12, CERAMIC, SOT-347, SFM-12, Audio/Video Amplifier

Overview of CR6627 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Energy and Power Systems Renewable Energy Automotive

CAD Models for CR6627 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR6627 by NXP Semiconductors

CR6627
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SFM
Package Description
,
Pin Count
12
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
120000 kHz
Consumer IC Type
VIDEO AMPLIFIER
Gain
1.079 dB
Harmonic Distortion
2%
JESD-30 Code
R-CSFM-T12
Number of Channels
3
Number of Functions
1
Number of Terminals
12
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max
31 mA
Supply Voltage-Max (Vsup)
80 V
Supply Voltage-Min (Vsup)
80 V
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. CR6627
    NXP Semiconductors
    IC 3 CHANNEL, VIDEO AMPLIFIER, CSFM12, CERAMIC, SOT-347, SFM-12, Audio/Video Amplifier
    VS

Alternate Parts for CR6627

This table gives cross-reference parts and alternative options found for CR6627. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR6627, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR6928 IC 3 CHANNEL, VIDEO AMPLIFIER, CSFM12, CERAMIC, SOT-347, SFM-12, Audio/Video Amplifier NXP Semiconductors CR6627 vs CR6928
CR6928A IC 3 CHANNEL, VIDEO AMPLIFIER, CSFM12, CERAMIC, SOT-347, SFM-12, Audio/Video Amplifier NXP Semiconductors CR6627 vs CR6928A
CR5627 IC 3 CHANNEL, VIDEO AMPLIFIER, CSFM12, CERAMIC, SOT-347, SFM-12, Audio/Video Amplifier NXP Semiconductors CR6627 vs CR5627
CR6929A IC 3 CHANNEL, VIDEO AMPLIFIER, CSFM11, CERAMIC, SOT-451A, 11 PIN, Audio/Video Amplifier NXP Semiconductors CR6627 vs CR6929A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR6627 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR6627 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of CR6627 would you like to use for your alert(s)?
  • Please alert me when CR6627 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR6627 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR6627 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR6627 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR6627.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR6627 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: