Part Details for CR65101 by APEM Inc
Overview of CR65101 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR65101
CR65101 CAD Models
CR65101 Part Data Attributes
|
CR65101
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
CR65101
APEM Inc
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.087 inch | |
Actuator Type | SCREW DRIVER | |
Body Breadth | 10 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
Alternate Parts for CR65101
This table gives cross-reference parts and alternative options found for CR65101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR65101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94HCB10RA | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-right Angle | Grayhill Inc | CR65101 vs 94HCB10RA |
MRD10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight | TE Connectivity | CR65101 vs MRD10 |
DRD10SAE | ROTARY SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | CR65101 vs DRD10SAE |
P36S101TR | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Surface Mount-straight | APEM Inc | CR65101 vs P36S101TR |
DRD10RAE | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush Type Actuator, Through Hole-right Angle | TE Connectivity | CR65101 vs DRD10RAE |
94HCB10W | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Surface Mount-straight | Grayhill Inc | CR65101 vs 94HCB10W |
DRS10RA | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Metal Shaft Actuator, Through Hole-straight | TE Connectivity | CR65101 vs DRS10RA |
DRD10CSAE | ROTARY SWITCH-10POSITIONS, BCD COMPLEMENT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | CR65101 vs DRD10CSAE |
94HCC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | CR65101 vs 94HCC10 |
DRD-10 | ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | CR65101 vs DRD-10 |