Part Details for CR63TR7152D by Akahane Electronics Ind Corp
Overview of CR63TR7152D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR63TR7152D
CR63TR7152D CAD Models
CR63TR7152D Part Data Attributes
|
CR63TR7152D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR63TR7152D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR63TR7152D
This table gives cross-reference parts and alternative options found for CR63TR7152D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR63TR7152D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512D71K5D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR63TR7152D vs CR2512D71K5D50 |
RK73HW3ALTEB7152D | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR63TR7152D vs RK73HW3ALTEB7152D |
RMS25DE7152 | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | CR63TR7152D vs RMS25DE7152 |
RCM6432D7152AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR63TR7152D vs RCM6432D7152AS |
RK73H3ATTED7152D | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR63TR7152D vs RK73H3ATTED7152D |
RC2512DK-0771K5P | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR63TR7152D vs RC2512DK-0771K5P |
RK73HW3ARTTEB7152D | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR63TR7152D vs RK73HW3ARTTEB7152D |
CR2512-1W-7152DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR63TR7152D vs CR2512-1W-7152DSNT-13 |
RK73HW3ARTBK7152D | RES,SMT,THICK FILM,71.5K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | CR63TR7152D vs RK73HW3ARTBK7152D |
RTT257152DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR63TR7152D vs RTT257152DE2 |