Part Details for CR63TR6493F by Akahane Electronics Ind Corp
Overview of CR63TR6493F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR63TR6493F
CR63TR6493F CAD Models
CR63TR6493F Part Data Attributes
|
CR63TR6493F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR63TR6493F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 649000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR63TR6493F
This table gives cross-reference parts and alternative options found for CR63TR6493F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR63TR6493F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512AFX-6493EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CR63TR6493F vs CR2512AFX-6493EAS |
RK73H3ATTED6493F | Fixed Resistor, Metal Glaze/thick Film, 1W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR63TR6493F vs RK73H3ATTED6493F |
CR2512-1W-6493FPT | Fixed Resistor, 1W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CR63TR6493F vs CR2512-1W-6493FPT |
CTTKFR2512FTE6493 | Fixed Resistor, Metal Glaze/thick Film, 1W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | CR63TR6493F vs CTTKFR2512FTE6493 |
RMCS1649K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR63TR6493F vs RMCS1649K1%A |
FCF25FP-6493 | Fixed Resistor, Metal Glaze/thick Film, 1W, 649000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR63TR6493F vs FCF25FP-6493 |
RC2512FK-07649KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR63TR6493F vs RC2512FK-07649KP |
RK73HW3ARTTED6493F | Fixed Resistor, Metal Glaze/thick Film, 1W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR63TR6493F vs RK73HW3ARTTED6493F |
RK73H3ALBK6493F | Fixed Resistor, Metal Glaze/thick Film, 1W, 649000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR63TR6493F vs RK73H3ALBK6493F |
RMC2512649K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 649000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | CR63TR6493F vs RMC2512649K1% |