Part Details for CR63TR51R1F by Akahane Electronics Ind Corp
Overview of CR63TR51R1F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR63TR51R1F
CR63TR51R1F CAD Models
CR63TR51R1F Part Data Attributes
|
CR63TR51R1F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR63TR51R1F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR63TR51R1F
This table gives cross-reference parts and alternative options found for CR63TR51R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR63TR51R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS25FE51R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR63TR51R1F vs RMS25FE51R1 |
RK73HW3ALBK51R1F | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR63TR51R1F vs RK73HW3ALBK51R1F |
239076365119L | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | CR63TR51R1F vs 239076365119L |
RC12K51R1FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR63TR51R1F vs RC12K51R1FB |
NRCS100F51R1TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | CR63TR51R1F vs NRCS100F51R1TRF |
NRCA100F51R1TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | CR63TR51R1F vs NRCA100F51R1TRQYF |
CTTKFR2512FTE51R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | CR63TR51R1F vs CTTKFR2512FTE51R1 |
RMCS151.11%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR63TR51R1F vs RMCS151.11%R |
RMC251251.11%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | CR63TR51R1F vs RMC251251.11%N |
FCF25FP-51R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR63TR51R1F vs FCF25FP-51R1 |