CR63TR241D
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,

Overview of CR63TR241D by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR63TR241D by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR63TR241D by Akahane Electronics Ind Corp

CR63TR241D
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR63TR241D
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for CR63TR241D

This table gives cross-reference parts and alternative options found for CR63TR241D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR63TR241D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3ATBK2400D Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc CR63TR241D vs RK73H3ATBK2400D
RK73HW3ARTBK2400D RES,SMT,THICK FILM,240 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation CR63TR241D vs RK73HW3ARTBK2400D
RK73H3ATTED2400D Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR63TR241D vs RK73H3ATTED2400D
RM25DEN2400 Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, TA-I Technology Co Ltd CR63TR241D vs RM25DEN2400
RK73HW3ATTEB2400D Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc CR63TR241D vs RK73HW3ATTEB2400D
RK73H3ATTEB2400D Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc CR63TR241D vs RK73H3ATTEB2400D
RK73HW3ALTED2400D Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR63TR241D vs RK73HW3ALTED2400D
RC2512DK-07240RL Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation CR63TR241D vs RC2512DK-07240RL
RK73H3ATTE2400D Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR63TR241D vs RK73H3ATTE2400D
RTT252400DE3 Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec CR63TR241D vs RTT252400DE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR63TR241D by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR63TR241D by Akahane Electronics Ind Corp

  • Please alert me when CR63TR241D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR63TR241D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR63TR241D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR63TR241D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR63TR241D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR63TR241D by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: