CR63-1373DQ
ASJ Holdings Limited
Description: Fixed Resistor, Ruthenium Oxide, 1W, 137000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,

Overview of CR63-1373DQ by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BCR-632JLB Coilcraft Inc General Purpose Inductor, 6.35uH, 5%, 4422
BCR-632 Coilcraft Inc Ruggedized conical inductor, 5% tol, SMT, RoHS
BCR-632JLC Coilcraft Inc General Purpose Inductor, 6.35uH, 5%, 4422

CAD Models for CR63-1373DQ by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR63-1373DQ by ASJ Holdings Limited

CR63-1373DQ
ASJ Holdings Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASJ PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
137000 Ω
Resistor Type
FIXED RESISTOR
Series
CR63(D TOL,100PPM)
Size Code
2512
Technology
RUTHENIUM OXIDE
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR63-1373DQ
    ASJ Holdings Limited
    Fixed Resistor, Ruthenium Oxide, 1W, 137000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for CR63-1373DQ

This table gives cross-reference parts and alternative options found for CR63-1373DQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR63-1373DQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST2512D137KD50 Fixed Resistor, Ruthenium Oxide, 1W, 137000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd CR63-1373DQ vs ST2512D137KD50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR63-1373DQ by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR63-1373DQ by ASJ Holdings Limited

  • Please alert me when CR63-1373DQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR63-1373DQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR63-1373DQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR63-1373DQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR63-1373DQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR63-1373DQ by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: