Part Details for CR5U-020BK by Central Semiconductor Corp
Overview of CR5U-020BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR5U-020BK
CR5U-020BK CAD Models
CR5U-020BK Part Data Attributes
|
CR5U-020BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CR5U-020BK
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-201AD | |
Package Description | DO-201AD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CR5U-020BK
This table gives cross-reference parts and alternative options found for CR5U-020BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR5U-020BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP50K | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | CR5U-020BK vs EGP50K |
RU4AGF | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 50V V(RRM), Silicon, DO-201AD, | Gulfsemi | CR5U-020BK vs RU4AGF |
SR504 | Rectifier Diode, DO-201AD, | Surge Components Inc | CR5U-020BK vs SR504 |
31GF7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 700V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | CR5U-020BK vs 31GF7 |
SB20150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-201AD, LEAD FREE PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CR5U-020BK vs SB20150 |
BYX55-350P | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 350V V(RRM), Silicon, DO-201AD, | General Instrument Corp | CR5U-020BK vs BYX55-350P |
SR1515 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Viking Tech Corp | CR5U-020BK vs SR1515 |
SB540 | Rectifier Diode, Schottky, 1 Element, 5A, 40V V(RRM) | Max-Lion Corp | CR5U-020BK vs SB540 |
HSR520 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-201AD, | HSMC Corporation | CR5U-020BK vs HSR520 |
90SQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CR5U-020BK vs 90SQ035 |