Part Details for CR5F-040TRLEADFREE by Central Semiconductor Corp
Overview of CR5F-040TRLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR5FM-14LJ#BG0 | Renesas Electronics Corporation | 700V - 5A - Triac Medium Power Use | |
BCR5FM-12LB#BG0 | Renesas Electronics Corporation | 600V - 5A - Triac Medium Power Use | |
BCR5FM-12LB#BH0 | Renesas Electronics Corporation | 600V - 5A - Triac Medium Power Use |
Part Details for CR5F-040TRLEADFREE
CR5F-040TRLEADFREE CAD Models
CR5F-040TRLEADFREE Part Data Attributes
|
CR5F-040TRLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CR5F-040TRLEADFREE
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CR5F-040TRLEADFREE
This table gives cross-reference parts and alternative options found for CR5F-040TRLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR5F-040TRLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR604-T3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | CR5F-040TRLEADFREE vs FR604-T3 |
FR604 | Micro Electronics Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, CASE R-4, 2 PIN | CR5F-040TRLEADFREE vs FR604 |