CR54NP-7R4MC
Sumida Corporation
Description: General Purpose Inductor, 7.4uH, 20%, 1 Element, SMD, LEAD FREE

Overview of CR54NP-7R4MC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR54NP-7R4MC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 851-CR54NP-7R4MC
Mouser Electronics Power Inductors - SMD 7.4uH A 20% SMD PWR INDUCTOR RoHS: Compliant 0
  • 1 $0.8900
  • 10 $0.7770
  • 100 $0.5560
  • 500 $0.4670
  • 1,000 $0.3780
  • 1,500 $0.3550
  • 9,000 $0.3330
  • 24,000 $0.3220
$0.3220 / $0.8900 Order Now

CAD Models for CR54NP-7R4MC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR54NP-7R4MC by Sumida Corporation

CR54NP-7R4MC
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.0624 Ω
Inductance-Nom (L)
7.4 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Rated Current-Max
2.08 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.96 MHz
Tolerance
20%
Want to compare parts?
  1. CR54NP-7R4MC
    Sumida Corporation
    General Purpose Inductor, 7.4uH, 20%, 1 Element, SMD, LEAD FREE
    VS

Alternate Parts for CR54NP-7R4MC

This table gives cross-reference parts and alternative options found for CR54NP-7R4MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR54NP-7R4MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR54-7R4MC General Purpose Inductor, 7.4uH, 20%, 1 Element, SMD, Sumida Corporation CR54NP-7R4MC vs CR54-7R4MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR54NP-7R4MC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR54NP-7R4MC by Sumida Corporation

  • Please alert me when CR54NP-7R4MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR54NP-7R4MC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR54NP-7R4MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR54NP-7R4MC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR54NP-7R4MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR54NP-7R4MC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: