Part Details for CR50TR624J by Akahane Electronics Ind Corp
Overview of CR50TR624J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR50TR624J
CR50TR624J CAD Models
CR50TR624J Part Data Attributes
|
CR50TR624J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR50TR624J
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR50TR624J
This table gives cross-reference parts and alternative options found for CR50TR624J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50TR624J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HTTDD624J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR50TR624J vs RK73B2HTTDD624J |
NRCP50J624TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CR50TR624J vs NRCP50J624TRF |
RTT20624JE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | CR50TR624J vs RTT20624JE2 |
201007J0624BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR50TR624J vs 201007J0624BD |
MC2010-624-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR50TR624J vs MC2010-624-JTW |
201007J0624TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR50TR624J vs 201007J0624TBE |
201007J0624C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR50TR624J vs 201007J0624C1E |
MC2010-624-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR50TR624J vs MC2010-624-JBW |
201007J0624C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR50TR624J vs 201007J0624C1 |
RM20JEN624 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR50TR624J vs RM20JEN624 |