CR50TR6042D
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of CR50TR6042D by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR50TR6042D by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR50TR6042D by Akahane Electronics Ind Corp

CR50TR6042D
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Resistance
60400 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR50TR6042D
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for CR50TR6042D

This table gives cross-reference parts and alternative options found for CR50TR6042D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50TR6042D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010-6042-DBQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR50TR6042D vs MC2010-6042-DBQ
CR-0ADL4--60K4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CR50TR6042D vs CR-0ADL4--60K4
RTT206042DE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec CR50TR6042D vs RTT206042DE4
MC2010-6042-DBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR50TR6042D vs MC2010-6042-DBW
MC2010-6042-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR50TR6042D vs MC2010-6042-DB101
RK73H2HLTED6042D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR50TR6042D vs RK73H2HLTED6042D
RK73HW2HTBK6042D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR50TR6042D vs RK73HW2HTBK6042D
MC2010-6042-DTW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR50TR6042D vs MC2010-6042-DTW
ERJS1DD6042U Fixed Resistor, Panasonic Electronic Components CR50TR6042D vs ERJS1DD6042U
RK73HW2HLTEB6042D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc CR50TR6042D vs RK73HW2HLTEB6042D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR50TR6042D by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR50TR6042D by Akahane Electronics Ind Corp

  • Please alert me when CR50TR6042D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR50TR6042D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR50TR6042D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR50TR6042D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR50TR6042D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR50TR6042D by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: