Part Details for CR50TR5623F by Akahane Electronics Ind Corp
Overview of CR50TR5623F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR50TR5623F
CR50TR5623F CAD Models
CR50TR5623F Part Data Attributes
|
CR50TR5623F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR50TR5623F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR50TR5623F
This table gives cross-reference parts and alternative options found for CR50TR5623F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50TR5623F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFLF--562K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR50TR5623F vs CR-0AFLF--562K |
239076165624L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | CR50TR5623F vs 239076165624L |
RC2010FK-07562K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR50TR5623F vs RC2010FK-07562K |
MC2010-5623-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR50TR5623F vs MC2010-5623-FB101 |
CR-0AFL4--562K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | CR50TR5623F vs CR-0AFL4--562K- |
MC2010-5623-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR50TR5623F vs MC2010-5623-FBW |
MC2010-5623-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR50TR5623F vs MC2010-5623-FT101Q |
RK73H2HTBK5623F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR50TR5623F vs RK73H2HTBK5623F |
MC2010-5623-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR50TR5623F vs MC2010-5623-FB101Q |
MR20X5623FBL | Fixed Resistor, 0.5W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR50TR5623F vs MR20X5623FBL |