Part Details for CR50TR28R7D by Akahane Electronics Ind Corp
Overview of CR50TR28R7D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR50TR28R7D
CR50TR28R7D CAD Models
CR50TR28R7D Part Data Attributes
|
CR50TR28R7D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR50TR28R7D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR50TR28R7D
This table gives cross-reference parts and alternative options found for CR50TR28R7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50TR28R7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB28R7D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR50TR28R7D vs RK73HW2HRTTEB28R7D |
CR2010T100Q28.7R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR50TR28R7D vs CR2010T100Q28.7R+-0.5% |
TSR2GTD28R7V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | CR50TR28R7D vs TSR2GTD28R7V |
RM20DEN28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR50TR28R7D vs RM20DEN28R7 |
RC2010DK-0728R7L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR50TR28R7D vs RC2010DK-0728R7L |
MC2010-28R7-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR50TR28R7D vs MC2010-28R7-DBW |
NRC-AS50D28R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | CR50TR28R7D vs NRC-AS50D28R7TRF |
RMS20DE28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR50TR28R7D vs RMS20DE28R7 |
AF2010DK-0728R7L | Fixed Resistor, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR50TR28R7D vs AF2010DK-0728R7L |
RK73H2HTTE28R7D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR50TR28R7D vs RK73H2HTTE28R7D |