Datasheets
CR50TR2670D by: Akahane Electronics Ind Corp

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for CR50TR2670D by Akahane Electronics Ind Corp

Overview of CR50TR2670D by Akahane Electronics Ind Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR50TR2670D

CR50TR2670D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR50TR2670D Part Data Attributes

CR50TR2670D Akahane Electronics Ind Corp
Buy Now Datasheet
Compare Parts:
CR50TR2670D Akahane Electronics Ind Corp Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.75 W
Resistance 267 Ω
Resistor Type FIXED RESISTOR
Series CR
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for CR50TR2670D

This table gives cross-reference parts and alternative options found for CR50TR2670D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50TR2670D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR2010T100Q267R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc CR50TR2670D vs CR2010T100Q267R+-0.5%
RK73HW2HRTTEB2670D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc CR50TR2670D vs RK73HW2HRTTEB2670D
RK73HW2HLTED2670D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR50TR2670D vs RK73HW2HLTED2670D
RK73HW2HRTTEB2670D RES,SMT,THICK FILM,267 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation CR50TR2670D vs RK73HW2HRTTEB2670D
ERJU1DD2670U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components CR50TR2670D vs ERJU1DD2670U
MC2010P-2670-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR50TR2670D vs MC2010P-2670-DB101
MC2010-2670-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR50TR2670D vs MC2010-2670-DT101Q
RK73H2HTTED2670D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR50TR2670D vs RK73H2HTTED2670D
RK73HW2HTTEB2670D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc CR50TR2670D vs RK73HW2HTTEB2670D
RMS20DE2670 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd CR50TR2670D vs RMS20DE2670

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR50TR2670D by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR50TR2670D by Akahane Electronics Ind Corp

Select Manufacturer
Which Manufacturer of CR50TR2670D would you like to use for your alert(s)?
  • Please alert me when CR50TR2670D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR50TR2670D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR50TR2670D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR50TR2670D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR50TR2670D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR50TR2670D by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: