CR50TR100G
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,

Overview of CR50TR100G by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR50TR100G by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR50TR100G by Akahane Electronics Ind Corp

CR50TR100G
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. CR50TR100G
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
    VS

Alternate Parts for CR50TR100G

This table gives cross-reference parts and alternative options found for CR50TR100G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50TR100G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT20100GE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Ralec CR50TR100G vs RTT20100GE3
RMC50-100GTH Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc CR50TR100G vs RMC50-100GTH
RK73B2HLTD100G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR50TR100G vs RK73B2HLTD100G
RMC50-100GTP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc CR50TR100G vs RMC50-100GTP
RK73BW2HRTBK100G RES,SMT,THICK FILM,10 OHMS,200WV,2% +/-TOL,-200,200PPM TC,2010 CASE KOA Corporation CR50TR100G vs RK73BW2HRTBK100G
RMC50-100GTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc CR50TR100G vs RMC50-100GTE
RK73BW2HRTTEB100G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc CR50TR100G vs RK73BW2HRTTEB100G
RM73B2HTE100G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR50TR100G vs RM73B2HTE100G
RK73B2HTTD100G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR50TR100G vs RK73B2HTTD100G
RK73BW2HLTEB100G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc CR50TR100G vs RK73BW2HLTEB100G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR50TR100G by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR50TR100G by Akahane Electronics Ind Corp

  • Please alert me when CR50TR100G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR50TR100G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR50TR100G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR50TR100G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR50TR100G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR50TR100G by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: