Part Details for CR50B3482F by Akahane Electronics Ind Corp
Overview of CR50B3482F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR50B3482F
CR50B3482F CAD Models
CR50B3482F Part Data Attributes
|
CR50B3482F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR50B3482F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR50(F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR50B3482F
This table gives cross-reference parts and alternative options found for CR50B3482F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50B3482F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR2010LF-3482-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TT Electronics Resistors | CR50B3482F vs WCR2010LF-3482-F-E-LT |
CR2010-FX-3482E | RESISTOR, 0.5W, 1%, 100ppm, 34800ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | CR50B3482F vs CR2010-FX-3482E |
RHC10K3482FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR50B3482F vs RHC10K3482FC |
WCR20103482FELT | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 34800ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Resistors | CR50B3482F vs WCR20103482FELT |
RM20FE3482 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | CR50B3482F vs RM20FE3482 |
RMC12-3482FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR50B3482F vs RMC12-3482FTP |
RHC10K3482FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR50B3482F vs RHC10K3482FTG |
RM20FLN3482 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | CR50B3482F vs RM20FLN3482 |
FCR20FP-3482 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR50B3482F vs FCR20FP-3482 |
RMC12-3482FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR50B3482F vs RMC12-3482FT |