Part Details for CR50B2R2J by Akahane Electronics Ind Corp
Overview of CR50B2R2J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR50B2R2J
CR50B2R2J CAD Models
CR50B2R2J Part Data Attributes
|
CR50B2R2J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR50B2R2J
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 500ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR50 | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR50B2R2J
This table gives cross-reference parts and alternative options found for CR50B2R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50B2R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC12-2R2JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR50B2R2J vs RMC12-2R2JTP |
RMC12-2R2JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR50B2R2J vs RMC12-2R2JT |
CR2010-J/-2R2E | RESISTOR, 0.5W, 5%, 500ppm, 2.2ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | CR50B2R2J vs CR2010-J/-2R2E |
RMC20101/2W2R2J | RES,SMT,METAL GLAZE,2.2 OHMS,200WV,5% +/-TOL,-500,500PPM TC,2010 CASE | TY-OHM Electronic Works Co Ltd | CR50B2R2J vs RMC20101/2W2R2J |
RM20J2R2BP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CR50B2R2J vs RM20J2R2BP |