CR50B224G
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,

Overview of CR50B224G by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR50B224G by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR50B224G by Akahane Electronics Ind Corp

CR50B224G
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
220000 Ω
Resistor Type
FIXED RESISTOR
Series
CR50
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. CR50B224G
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
    VS

Alternate Parts for CR50B224G

This table gives cross-reference parts and alternative options found for CR50B224G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50B224G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR2010224-G-E-LT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 2% +/-Tol, 200ppm/Cel, 2010, TT Electronics Resistors CR50B224G vs WCR2010224-G-E-LT
RM20GL224 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, TA-I Technology Co Ltd CR50B224G vs RM20GL224
WCR2010LF224-G-E-LT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 2% +/-Tol, 200ppm/Cel, 2010, TT Electronics Resistors CR50B224G vs WCR2010LF224-G-E-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR50B224G by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR50B224G by Akahane Electronics Ind Corp

Select Manufacturer
Which Manufacturer of CR50B224G would you like to use for your alert(s)?
  • Please alert me when CR50B224G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR50B224G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR50B224G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR50B224G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR50B224G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR50B224G by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: