CR46-1873FQ
ASJ Holdings Limited
Description: Fixed Resistor, Ruthenium Oxide, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218,

Overview of CR46-1873FQ by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR46-1873FQ by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR46-1873FQ by ASJ Holdings Limited

CR46-1873FQ
ASJ Holdings Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASJ PTE LTD
Reach Compliance Code
unknown
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
4.6 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
187000 Ω
Resistor Type
FIXED RESISTOR
Series
CR46(F TOL,100PPM)
Size Code
1218
Technology
RUTHENIUM OXIDE
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR46-1873FQ
    ASJ Holdings Limited
    Fixed Resistor, Ruthenium Oxide, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218,
    VS

Alternate Parts for CR46-1873FQ

This table gives cross-reference parts and alternative options found for CR46-1873FQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR46-1873FQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST1218F187KE04 Fixed Resistor, Ruthenium Oxide, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, Ever Ohms Technology Co Ltd CR46-1873FQ vs ST1218F187KE04
QR1218F187KE04 Fixed Resistor, Ruthenium Oxide, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, Ever Ohms Technology Co Ltd CR46-1873FQ vs QR1218F187KE04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR46-1873FQ by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR46-1873FQ by ASJ Holdings Limited

  • Please alert me when CR46-1873FQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR46-1873FQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR46-1873FQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR46-1873FQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR46-1873FQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR46-1873FQ by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: