Part Details for CR45TR1183D by Akahane Electronics Ind Corp
Overview of CR45TR1183D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR45TR1183D
CR45TR1183D CAD Models
CR45TR1183D Part Data Attributes
|
CR45TR1183D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR45TR1183D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 118000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1812 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR45TR1183D
This table gives cross-reference parts and alternative options found for CR45TR1183D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR45TR1183D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR5GD1183V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 118000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1812, | Tateyama Kagaku Group | CR45TR1183D vs TSR5GD1183V |
ERJU12D1183U | Fixed Resistor, | Panasonic Electronic Components | CR45TR1183D vs ERJU12D1183U |