Part Details for CR40R165FE by ASJ Holdings Limited
Overview of CR40R165FE by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR40R165FE
CR40R165FE CAD Models
CR40R165FE Part Data Attributes
|
CR40R165FE
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR40R165FE
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 0.165ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 0.165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR40R165FE
This table gives cross-reference parts and alternative options found for CR40R165FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR40R165FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR40R165FQ | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 0.165ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | CR40R165FE vs CR40R165FQ |
CR40R165FT | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 0.165ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | CR40R165FE vs CR40R165FT |
CR40R165FF | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 0.165ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | CR40R165FE vs CR40R165FF |