CR40-5361DW
ASJ Holdings Limited
Description: Fixed Resistor, Ruthenium Oxide, 0.3333W, 5360ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of CR40-5361DW by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BCR40RM12LBF14#B00 Renesas Electronics Corporation 600V - 40A - Triac Medium Power Use
BCR40RM-12LB#B00 Renesas Electronics Corporation 600V - 40A - Triac Medium Power Use

CAD Models for CR40-5361DW by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR40-5361DW by ASJ Holdings Limited

CR40-5361DW
ASJ Holdings Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASJ PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.3333 W
Resistance
5360 Ω
Resistor Type
FIXED RESISTOR
Series
CR40(D TOL,100PPM)
Size Code
1210
Technology
RUTHENIUM OXIDE
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR40-5361DW
    ASJ Holdings Limited
    Fixed Resistor, Ruthenium Oxide, 0.3333W, 5360ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for CR40-5361DW

This table gives cross-reference parts and alternative options found for CR40-5361DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR40-5361DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST1210D5K36D50 Fixed Resistor, Ruthenium Oxide, 0.33W, 5360ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ever Ohms Technology Co Ltd CR40-5361DW vs ST1210D5K36D50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR40-5361DW by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR40-5361DW by ASJ Holdings Limited

  • Please alert me when CR40-5361DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR40-5361DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR40-5361DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR40-5361DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR40-5361DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR40-5361DW by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: