CR3597R6FV
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of CR3597R6FV by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR3597R6FV by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR3597R6FV by Hokuriku Electric Industry Co Ltd

CR3597R6FV
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
SMT, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
97.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR3597R6FV
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for CR3597R6FV

This table gives cross-reference parts and alternative options found for CR3597R6FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR3597R6FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW1210-AP10097R61%P0BV Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CR3597R6FV vs CRCW1210-AP10097R61%P0BV
MR10X97R6FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation CR3597R6FV vs MR10X97R6FTL
CR35-97R6FV Fixed Resistor, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd CR3597R6FV vs CR35-97R6FV
SR1210FR-0797R6L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation CR3597R6FV vs SR1210FR-0797R6L
RTT1297R6FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ralec CR3597R6FV vs RTT1297R6FTP
RMSW35K97R6FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CR3597R6FV vs RMSW35K97R6FB
WR10X97R6FDLV Fixed Resistor, 0.5W, 97.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Walsin Technology Corporation CR3597R6FV vs WR10X97R6FDLV
MR10X97R6FQL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation CR3597R6FV vs MR10X97R6FQL
CR3597R6FB Fixed Resistor, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd CR3597R6FV vs CR3597R6FB
RK73H2ETTDB97R6F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc CR3597R6FV vs RK73H2ETTDB97R6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR3597R6FV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR3597R6FV by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR3597R6FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR3597R6FV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR3597R6FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR3597R6FV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR3597R6FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR3597R6FV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: