Datasheets
CR359310FV by: Hokuriku Electric Industry Co Ltd

Fixed Resistor, 0.25W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for CR359310FV by Hokuriku Electric Industry Co Ltd

Overview of CR359310FV by Hokuriku Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR359310FV

CR359310FV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR359310FV Part Data Attributes

CR359310FV Hokuriku Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
CR359310FV Hokuriku Electric Industry Co Ltd Fixed Resistor, 0.25W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description SMT, 1210
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 931 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR359310FV

This table gives cross-reference parts and alternative options found for CR359310FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR359310FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC1210FR-13931RP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation CR359310FV vs RC1210FR-13931RP
RK73H2ETTED9310F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR359310FV vs RK73H2ETTED9310F
CLF1210931R1%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR359310FV vs CLF1210931R1%100PPM/KNB8
CLF1210931R1%100PPM/KKB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR359310FV vs CLF1210931R1%100PPM/KKB8
RK73H2ERTTEB9310F RES,SMT,THICK FILM,931 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation CR359310FV vs RK73H2ERTTEB9310F
RM14F9310CT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Cal-Chip Electronics CR359310FV vs RM14F9310CT
RMCF1210FT931R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc CR359310FV vs RMCF1210FT931R
1210U2F9310T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd CR359310FV vs 1210U2F9310T5E
RPC1210FT931R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR359310FV vs RPC1210FT931R
RMEF1210FT931R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc CR359310FV vs RMEF1210FT931R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR359310FV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR359310FV by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR359310FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR359310FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR359310FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR359310FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR359310FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR359310FV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: